Part Details for CXL25ABKAGM by SERPAC Electronic Enclosures
Overview of CXL25ABKAGM by SERPAC Electronic Enclosures
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXL25ABKAGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4802
|
Newark | Enclosure, Pocket, Pc, Black/Gun Metal, Enclosure Type:Pocket, Enclosure Material:Polycarbonate, External Height - Metric:16.26Mm, External Width - Metric:44.2Mm, External Depth - Metric:38.4Mm, Ip Rating:Ip67, Body Color:Black Rohs Compliant: Yes |Serpac CXL25ABKAGM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $9.4700 | Buy Now |
DISTI #
635-CXL25ABKAGM
|
Mouser Electronics | Enclosures, Boxes, & Cases RoHS: Compliant | 0 |
|
$3.5100 / $8.5200 | Order Now |
DISTI #
71944678
|
RS | Pendant enclosure with gun metal looped seal, Accepts 0.031" circuit board. | Serpac CXL25ABKAGM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $7.0000 | RFQ |
DISTI #
37042979
|
Verical | Black Polycarbonate Waterproof Pendant Enclosure with Gun Metal Seal <h4><strong>CALIFORNIA , PROPOSITION</strong> ⚠️<strong>65 , WARNING</strong>⚠️</h4> RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2014 | Americas - 10 |
|
$3.5440 | Buy Now |