Part Details for CXM-22-35-90-54-AC40-F5-3 by Luminus Devices
Overview of CXM-22-35-90-54-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CXM-22-35-90-54-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1627-ND
|
DigiKey | LED COB CXM-22 GEN4 WHT SQ 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1684 In Stock |
|
$9.8750 / $13.0100 | Buy Now |
DISTI #
CXM-22-35-90-54-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 3500K 22mm LES Diameter 90 CRI 54V Tray - Trays (Alt: CXM-22-35-90-54-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.1120 / $12.0870 | Buy Now |
DISTI #
896-CXM22359054AC40F
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, CXM-22 Series RoHS: Compliant | 220 |
|
$9.8700 / $13.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$10.9800 | Buy Now |
DISTI #
CXM-22-35-90-54-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 3500K 22mm LES Diameter 90 CRI 54V Tray - Trays (Alt: CXM-22-35-90-54-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.1120 / $12.0870 | Buy Now |
Part Details for CXM-22-35-90-54-AC40-F5-3
CXM-22-35-90-54-AC40-F5-3 CAD Models
CXM-22-35-90-54-AC40-F5-3 Part Data Attributes:
|
CXM-22-35-90-54-AC40-F5-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-22-35-90-54-AC40-F5-3
Luminus Devices
COB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |