Part Details for CXM-32-35-80-54-AC30-F4-3 by Luminus Devices
Overview of CXM-32-35-80-54-AC30-F4-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CXM-32-35-80-54-AC30-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-32-35-80-54-AC30-F4-3-ND
|
DigiKey | LED COB CXM-32 GEN3 WHT SQ 3500K Min Qty: 300 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.3890 | Buy Now |
DISTI #
CXM-32-35-80-54-AC
|
Avnet Americas | CXM-32 - Trays (Alt: CXM-32-35-80-54-AC) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$18.5600 / $22.1850 | Buy Now |
DISTI #
896-CXM32358054C3F43
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, CXM-32 Series RoHS: Compliant | 0 |
|
$23.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tray | 0Tray |
|
$20.1400 | Buy Now |
DISTI #
CXM-32-35-80-54-AC
|
Avnet Americas | CXM-32 - Trays (Alt: CXM-32-35-80-54-AC) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$18.5600 / $22.1850 | Buy Now |
DISTI #
CXM-32-35-80-54-AC30-F4-3
|
EBV Elektronik | CXM-32 (Alt: CXM-32-35-80-54-AC30-F4-3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CXM-32-35-80-54-AC30-F4-3
CXM-32-35-80-54-AC30-F4-3 CAD Models
CXM-32-35-80-54-AC30-F4-3 Part Data Attributes:
|
CXM-32-35-80-54-AC30-F4-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-32-35-80-54-AC30-F4-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 4.4 A | |
Forward Voltage-Max | 56 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 32.8 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |