Part Details for CXM-6-30-90-36-TE50-F6-3 by Luminus Devices
Overview of CXM-6-30-90-36-TE50-F6-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-6-30-90-36-TE50-F6-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-6-30-90-36-TE50-F6-3-ND
|
DigiKey | LED COB CXM-6 WARM WHT SQU 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
310 In Stock |
|
$1.1049 / $3.0000 | Buy Now |
DISTI #
CXM-6-30-90-36-TE5
|
Avnet Americas | LED COB Warm White 3000K 220mA Screw Mount Tray - Trays (Alt: CXM-6-30-90-36-TE5) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1475 | Buy Now |
DISTI #
896-CXM-6-309036TE50
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 295 |
|
$1.1200 / $2.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Tray | 0Tray |
|
$1.0500 | Buy Now |
DISTI #
CXM-6-30-90-36-TE5
|
Avnet Americas | LED COB Warm White 3000K 220mA Screw Mount Tray - Trays (Alt: CXM-6-30-90-36-TE5) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1475 | Buy Now |
DISTI #
CXM-6-30-90-36-TE50-F6-3
|
EBV Elektronik | LED COB Warm White 3000K 220mA Screw Mount Tray (Alt: CXM-6-30-90-36-TE50-F6-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |