Part Details for CXM-6-30-95-36-AC40-F5-2 by Luminus Devices
Overview of CXM-6-30-95-36-AC40-F5-2 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-6-30-95-36-AC40-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-6-30-95-36-AC40-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5597 | Buy Now |
DISTI #
CXM-6-30-95-36-AC4
|
Avnet Americas | LED COB Warm White 3000K 450mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-6-30-95-36-AC4) Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
$1.2672 / $1.5147 | Buy Now |
DISTI #
896-XM6309536AC40F52
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$1.4800 / $1.5600 | Order Now |
|
Future Electronics | COB Gen 4 CXM-6 (36V AC40), 3000K 95CRI, 120lm/W, 600lm, 13.5mm x 13.5mm, 6.3mm RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 1600Tray |
|
$1.4900 | Buy Now |
DISTI #
CXM-6-30-95-36-AC4
|
Avnet Americas | LED COB Warm White 3000K 450mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-6-30-95-36-AC4) Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
$1.2672 / $1.5147 | Buy Now |
DISTI #
CXM-6-30-95-36-AC40-F5-2
|
EBV Elektronik | LED COB Warm White 3000K 450mA 2-Pin Screw Mount Tray (Alt: CXM-6-30-95-36-AC40-F5-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days | EBV - 800 |
|
Buy Now |