Part Details for CXP1040-220M-AG(22UH) by DMBJ
Overview of CXP1040-220M-AG(22UH) by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXP1040-220M-AG(22UH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uH Molding Choke 20% 6A SMD10.2x11mm Power Inductors ROHS | 930 |
|
$0.1217 / $0.1287 | Buy Now |