Part Details for CXT-PLA3SB12340AA by Cissoid S A
Overview of CXT-PLA3SB12340AA by Cissoid S A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXT-PLA3SB12340AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3-phase SiC MOSFET IPM & Gate Driver, 1200V, 450A, Flat Base, 3.25 mOhms RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |