Part Details for CY-111VB by Panasonic Electronic Components
Overview of CY-111VB by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY-111VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1421-ND
|
DigiKey | SENSOR THRU-BEAM 15M NPN OPEN CL Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$57.2730 / $63.0000 | Buy Now |
DISTI #
658-CY-111VB
|
Mouser Electronics | Photoelectric Sensors Cylindrical Photoelectric sensor, Side-view Thrubeam, NPN, D-ON(NC), 2M cable | 0 |
|
$54.1800 / $63.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$50.2600 / $66.5400 | Buy Now | |
|
Master Electronics | 0 |
|
$50.2600 / $66.5400 | Buy Now |
Part Details for CY-111VB
CY-111VB CAD Models
CY-111VB Part Data Attributes
|
CY-111VB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CY-111VB
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION | |
Body Height | 28 mm | |
Body Length or Diameter | 18 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 15000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |