Part Details for CY-191VB-Y by Panasonic Electronic Components
Overview of CY-191VB-Y by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CY-191VB-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-CY-191VB-Y
|
Mouser Electronics | Photoelectric Sensors Cylindrical Photoelectric, Side-view Retro-Reflective with polarizing filter, NPN, D-ON(NC), 2M cable, No Reflector | 0 |
|
$36.9800 / $43.0000 | Order Now |
Part Details for CY-191VB-Y
CY-191VB-Y CAD Models
CY-191VB-Y Part Data Attributes
|
CY-191VB-Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CY-191VB-Y
Panasonic Electronic Components
Retroreflective Photoelectric Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION | |
Body Height | 28 mm | |
Body Length or Diameter | 18 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |