Part Details for CY-FRX3002-M2001-R-E-3V by iPixel LED Light Co Ltd
Overview of CY-FRX3002-M2001-R-E-3V by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY-FRX3002-M2001-R-E-3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY-FRX3002-2001-R3
|
TME | LED, red, IP20, -25÷60°C, λd: 620÷625nm, 3V, bendable, Thk: 1.8mm Min Qty: 1 | 0 |
|
$1.8900 / $2.4900 | RFQ |