Part Details for CY1100-000 by TE Connectivity
Overview of CY1100-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY1100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 82/1132-26-0/6/9-9 RoHS: Compliant |
2172 Partner Stock |
|
$7.7000 / $11.5300 | Buy Now |
DISTI #
RYC82/1132-26-0/6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82/1132-26-0/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000004963763
|
Sager | Multi-Conductor Cables 82/1132-26-0/6/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 82/1132-26-0/6/9-9 RoHS: Compliant |
2172 Partner Stock |
|
$7.7000 / $11.5300 | Buy Now |
Part Details for CY1100-000
CY1100-000 CAD Models
CY1100-000 Part Data Attributes
|
CY1100-000
TE Connectivity
Buy Now
|
Compare Parts:
CY1100-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |