Part Details for CY14B108L-BA25XI by Infineon Technologies AG
Overview of CY14B108L-BA25XI by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CY14B108L-BA25XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14B108L-BA25XI-ND
|
DigiKey | IC NVSRAM 8MBIT PARALLEL 48FBGA Min Qty: 1495 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.4616 | Buy Now |
DISTI #
727-CY14B108LBA25XI
|
Mouser Electronics | NVRAM 8Mb 3V 25ns 1024K x 8 nvSRAM RoHS: Compliant | 0 |
|
$44.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1495 Package Multiple: 1495 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$45.2700 | Buy Now |
DISTI #
SP005641379
|
EBV Elektronik | NVRAM NVSRAM Parallel 8M-Bit 3V 48-Pin FBGA (Alt: SP005641379) RoHS: Compliant Min Qty: 1495 Package Multiple: 1495 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY14B108L-BA25XI
CY14B108L-BA25XI CAD Models
CY14B108L-BA25XI Part Data Attributes
|
CY14B108L-BA25XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B108L-BA25XI
Infineon Technologies AG
Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY14B108L-BA25XI
This table gives cross-reference parts and alternative options found for CY14B108L-BA25XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B108L-BA25XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14EE8-BF25TR | 1MX8 NON-VOLATILE SRAM, 25ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | CY14B108L-BA25XI vs STK14EE8-BF25TR |
CY14B108L-BA25XIT | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, FBGA-48 | Cypress Semiconductor | CY14B108L-BA25XI vs CY14B108L-BA25XIT |
STK14EE8-BF25I | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | CY14B108L-BA25XI vs STK14EE8-BF25I |
STK14EE8-BF25ITR | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | CY14B108L-BA25XI vs STK14EE8-BF25ITR |
STK14EE8-BF25ITR | 1M X 8 NON-VOLATILE SRAM, 25 ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | CY14B108L-BA25XI vs STK14EE8-BF25ITR |
STK14EE8-BF25TR | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | CY14B108L-BA25XI vs STK14EE8-BF25TR |
CY14B108L-BA25XI | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, FBGA-48 | Cypress Semiconductor | CY14B108L-BA25XI vs CY14B108L-BA25XI |