Part Details for CY14E256Q5A-SXQT by Infineon Technologies AG
Overview of CY14E256Q5A-SXQT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14E256Q5A-SXQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14E256Q5A-SXQTTR-ND
|
DigiKey | IC NVSRAM 256KBIT SPI 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4021 | Buy Now |
DISTI #
CY14E256Q5A-SXQT
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 256K-Bit 5V 8-Pin SOIC T/R - Tape and Reel (Alt: CY14E256Q5A-SXQT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.7650 | Buy Now |
DISTI #
727-CY14E256Q5A-SXQT
|
Mouser Electronics | NVRAM 256Kb 5V nvSRAM RoHS: Compliant | 0 |
|
$8.1600 | Order Now |
|
Future Electronics | CY14E256Q5A Series 256 kb (32 K x 8) 5.5 V Surface Mount nvSRAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$8.4000 | Buy Now |
DISTI #
CY14E256Q5A-SXQT
|
Avnet Americas | NVRAM NVSRAM Serial-SPI 256K-Bit 5V 8-Pin SOIC T/R - Tape and Reel (Alt: CY14E256Q5A-SXQT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.7650 | Buy Now |
DISTI #
SP005644649
|
EBV Elektronik | NVRAM NVSRAM Serial-SPI 256K-Bit 5V 8-Pin SOIC T/R (Alt: SP005644649) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |