Part Details for CY14MB064Q2A-SXQ by Infineon Technologies AG
Overview of CY14MB064Q2A-SXQ by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CY14MB064Q2A-SXQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0246
|
Newark | Non Volatile Srams/Tube Rohs Compliant: Yes |Infineon CY14MB064Q2A-SXQ Min Qty: 485 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
62AK5179
|
Newark | Nvsram, Spi, 8K X 8Bit, Soic-8 Rohs Compliant: Yes |Infineon CY14MB064Q2A-SXQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8600 / $6.5300 | Buy Now |
DISTI #
448-CY14MB064Q2A-SXQ-ND
|
DigiKey | IC NVSRAM 64KBIT SPI 40MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
498 In Stock |
|
$4.6117 / $6.4700 | Buy Now |
DISTI #
CY14MB064Q2A-SXQ
|
Avnet Americas | NVRAM NVSRAM Serial-SPI Serial-SPI 64K-Bit 3V 8-Pin SOIC Tube - Rail/Tube (Alt: CY14MB064Q2A-SXQ) RoHS: Compliant Min Qty: 485 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8050 | Buy Now |
DISTI #
727-CY14MB064Q2A-SXQ
|
Mouser Electronics | NVRAM 64Kb 3V 40Mhz SPI nvSRAM RoHS: Compliant | 106 |
|
$4.5200 / $6.3700 | Buy Now |
|
Future Electronics | CY14MB064Q Series 64 Kb (8K x 8) 3.6 V 40 MHz Surface Mount SPI nvSRAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 485 Package Multiple: 97 Container: Tube | 0Tube |
|
$4.6100 | Buy Now |
|
Rochester Electronics | CY14MB064 - Non-Volatile SRAM, 8KX8, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 429 |
|
$3.8400 / $4.5200 | Buy Now |
DISTI #
CY14MB064Q2A-SXQ
|
Avnet Americas | NVRAM NVSRAM Serial-SPI Serial-SPI 64K-Bit 3V 8-Pin SOIC Tube - Rail/Tube (Alt: CY14MB064Q2A-SXQ) RoHS: Compliant Min Qty: 485 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8050 | Buy Now |
DISTI #
CY14MB064Q2A-SXQ
|
Avnet Americas | NVRAM NVSRAM Serial-SPI Serial-SPI 64K-Bit 3V 8-Pin SOIC Tube - Rail/Tube (Alt: CY14MB064Q2A-SXQ) RoHS: Compliant Min Qty: 485 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8050 | Buy Now |
DISTI #
4127817
|
Farnell | NVSRAM, SPI, 8K X 8BIT, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$4.8083 / $6.3944 | Buy Now |
Part Details for CY14MB064Q2A-SXQ
CY14MB064Q2A-SXQ CAD Models
CY14MB064Q2A-SXQ Part Data Attributes
|
CY14MB064Q2A-SXQ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14MB064Q2A-SXQ
Infineon Technologies AG
Non-Volatile SRAM, 8KX8, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 40 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.902 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.638 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.81 mm |