Part Details for CY22150FC by Cypress Semiconductor
Overview of CY22150FC by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY22150FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 16 Pin, Plastic, TSSOP | 20 |
|
$1.8788 / $3.7575 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 16 Pin, Plastic, TSSOP | 45 |
|
$2.5050 / $3.7575 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 16 Pin, Plastic, TSSOP | 24 |
|
$2.7555 / $3.7575 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 16 Pin, Plastic, TSSOP | 1 |
|
$4.6338 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 16 Pin, Plastic, TSSOP | 35 |
|
$5.2350 / $10.4700 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 16 Pin, Plastic, TSSOP | 4 |
|
$5.2350 / $10.4700 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 16 Pin, Plastic, TSSOP | 148 |
|
$15.5200 / $21.8250 | Buy Now |
|
Rochester Electronics | CY22150 - Field Programmable Gen Purpose 1-PLL Clk Syn ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 338 |
|
$1.6700 / $1.9700 | Buy Now |
|
Chip1Cloud | One-PLL General-Purpose Flash-Programmable and 2-Wire Serially Programmable Clock Generator / Clock Generator 1MHz to 133MHz-IN 200MHz-OUT 16-Pin TSSOP | 9000 |
|
RFQ | |
DISTI #
CY22150FC
|
Direct Components, Inc. | 50 |
|
RFQ |
Part Details for CY22150FC
CY22150FC CAD Models
CY22150FC Part Data Attributes:
|
CY22150FC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY22150FC
Cypress Semiconductor
Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 133 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY22150FC
This table gives cross-reference parts and alternative options found for CY22150FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY22150FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22150KFZXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22150FC vs CY22150KFZXCT |
CY22150FZXIT | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22150FC vs CY22150FZXIT |
CY22150KFCT | 200 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | CY22150FC vs CY22150KFCT |
CY22150FZXCT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | CY22150FC vs CY22150FZXCT |
CY22150KFZXI | 166.6 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Rochester Electronics LLC | CY22150FC vs CY22150KFZXI |
CY22150KFI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FC vs CY22150KFI |
CY22150FCT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FC vs CY22150FCT |
CY22150FI | 166.6 MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | CY22150FC vs CY22150FI |
CY22150FZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY22150FC vs CY22150FZXI |
CY22150KFCT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | CY22150FC vs CY22150KFCT |