Part Details for CY27430FLTXS by Infineon Technologies AG
Overview of CY27430FLTXS by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY27430FLTXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY27430FLTXS-ND
|
DigiKey | IC SS CLOCK GENERATOR 48QFN Min Qty: 20 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
9696 In Stock |
|
$34.0300 | Buy Now |
DISTI #
448-CY27430FLTXS-ND
|
DigiKey | IC SS CLOCK GENERATOR 48QFN Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.5036 | Buy Now |
DISTI #
CY27430FLTXS
|
Avnet Americas | Programmable Clock Generator 8MHz to 48MHz 8-OUT 48-Pin QFN - Rail/Tube (Alt: CY27430FLTXS) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9696 Partner Stock |
|
$31.6448 / $38.2800 | Buy Now |
DISTI #
727-CY27430FLTXS
|
Mouser Electronics | Clock Generators & Support Products CLOCKS RoHS: Compliant | 0 |
|
$30.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$28.7800 | Buy Now |
|
Rochester Electronics | CY27430 - PREMIS SSCG EMI Reduction RoHS: Compliant Status: Active Min Qty: 1 | 3576 |
|
$29.2500 / $34.4100 | Buy Now |
Part Details for CY27430FLTXS
CY27430FLTXS CAD Models
CY27430FLTXS Part Data Attributes
|
CY27430FLTXS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY27430FLTXS
Infineon Technologies AG
Clock Generator, 700MHz, CMOS, QFN-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 700 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 700 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |