Part Details for CY27C010-150JC by Rochester Electronics LLC
Overview of CY27C010-150JC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for CY27C010-150JC
CY27C010-150JC CAD Models
CY27C010-150JC Part Data Attributes
|
CY27C010-150JC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY27C010-150JC
Rochester Electronics LLC
OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY27C010-150JC
This table gives cross-reference parts and alternative options found for CY27C010-150JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C010-150JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C010-15JCT/R | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C010-150JC vs AT27C010-15JCT/R |
CY27C010-150JCT | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C010-150JC vs CY27C010-150JCT |
IS27C010-15PL | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | CY27C010-150JC vs IS27C010-15PL |
AM27X010-150JI | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C010-150JC vs AM27X010-150JI |
AM27X010-150JCXXXXX | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | CY27C010-150JC vs AM27X010-150JCXXXXX |
CY27C010-150JIR | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C010-150JC vs CY27C010-150JIR |
AM27X010-150JI | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | CY27C010-150JC vs AM27X010-150JI |
27C010-15A | OTP ROM, 128KX8, 150ns, CMOS, PQCC32 | YAGEO Corporation | CY27C010-150JC vs 27C010-15A |
AT27CL010-15JCT/R | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C010-150JC vs AT27CL010-15JCT/R |
CY27C010-150JIT | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C010-150JC vs CY27C010-150JIT |