Part Details for CY28349OXC by Cypress Semiconductor
Overview of CY28349OXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY28349OXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1020 |
|
$1.7300 / $2.6500 | Buy Now |
Part Details for CY28349OXC
CY28349OXC CAD Models
CY28349OXC Part Data Attributes
|
CY28349OXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28349OXC
Cypress Semiconductor
Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, LEAD FREE, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200.4 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28349OXC
This table gives cross-reference parts and alternative options found for CY28349OXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28349OXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28349BOXC | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Silicon Laboratories Inc | CY28349OXC vs CY28349BOXC |
CY28349BOCT | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | CY28349OXC vs CY28349BOCT |
CY28349OC | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | CY28349OXC vs CY28349OC |
CY28349OCT | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | CY28349OXC vs CY28349OCT |
CY28349BOXCT | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Silicon Laboratories Inc | CY28349OXC vs CY28349BOXCT |
CY28349BOC | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | CY28349OXC vs CY28349BOC |
CY28349BOXC | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | CY28349OXC vs CY28349BOXC |