Part Details for CY29775AXI by Cypress Semiconductor
Overview of CY29775AXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY29775AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Based Clock Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 10566 |
|
$6.1300 / $7.2100 | Buy Now |
Part Details for CY29775AXI
CY29775AXI CAD Models
CY29775AXI Part Data Attributes
|
CY29775AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY29775AXI
Cypress Semiconductor
PLL Based Clock Driver, 29775 Series, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 29775 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
fmax-Min | 100 MHz |
Alternate Parts for CY29775AXI
This table gives cross-reference parts and alternative options found for CY29775AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY29775AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY29773AIT | PLL Based Clock Driver, 29773 Series, 12 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-52 | Cypress Semiconductor | CY29775AXI vs CY29773AIT |
CY29773AXI | PLL Based Clock Driver, 29773 Series, 12 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 | Cypress Semiconductor | CY29775AXI vs CY29773AXI |
CY29773AI | PLL Based Clock Driver, 29773 Series, 12 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-52 | Cypress Semiconductor | CY29775AXI vs CY29773AI |