Part Details for CY2DL1504ZXIT by Cypress Semiconductor
Overview of CY2DL1504ZXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2DL1504ZXIT
CY2DL1504ZXIT CAD Models
CY2DL1504ZXIT Part Data Attributes
|
CY2DL1504ZXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2DL1504ZXIT
Cypress Semiconductor
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.135V TO 3.465V SUPPLY | |
Family | 2DL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.48 ns | |
Propagation Delay (tpd) | 0.48 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for CY2DL1504ZXIT
This table gives cross-reference parts and alternative options found for CY2DL1504ZXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DL1504ZXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2DL1504ZXC | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, TSSOP-20 | Cypress Semiconductor | CY2DL1504ZXIT vs CY2DL1504ZXC |
CY2DL1504ZXCT | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, TSSOP-20 | Cypress Semiconductor | CY2DL1504ZXIT vs CY2DL1504ZXCT |
CY2DL1504ZXI | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, TSSOP-20 | Cypress Semiconductor | CY2DL1504ZXIT vs CY2DL1504ZXI |