Part Details for CY43-220UH by Shenzhen Shouhan Technology Co Ltd
Overview of CY43-220UH by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY43-220UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 180mA 220uH 10% 2.35 SMD4.5x4mm Inductors (SMD) ROHS | 10220 |
|
$0.0115 / $0.0229 | Buy Now |