Part Details for CY62126DV30LL-70ZI by Cypress Semiconductor
Overview of CY62126DV30LL-70ZI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62126DV30LL-70ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62126DV30LL-70ZI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
991 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | Standard SRAM, 64KX16, 70ns PDSO44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 991 |
|
$1.2500 / $1.4700 | Buy Now |
|
Chip1Cloud | SRAM Chip Async Single 3V 1M-bit 64K x 16 70ns 44-Pin TSOP-II | 4030 |
|
RFQ |
Part Details for CY62126DV30LL-70ZI
CY62126DV30LL-70ZI CAD Models
CY62126DV30LL-70ZI Part Data Attributes:
|
CY62126DV30LL-70ZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62126DV30LL-70ZI
Cypress Semiconductor
Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62126DV30LL-70ZI
This table gives cross-reference parts and alternative options found for CY62126DV30LL-70ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126DV30LL-70ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62126DV30LL-70ZXI | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62126DV30LL-70ZI vs CY62126DV30LL-70ZXI |
CY62126VLL-70ZCT | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30LL-70ZI vs CY62126VLL-70ZCT |
CY62126BVLL-70ZIT | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30LL-70ZI vs CY62126BVLL-70ZIT |
CY62126VLL-70ZC | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30LL-70ZI vs CY62126VLL-70ZC |
CY62126DV30L-70ZI | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126DV30LL-70ZI vs CY62126DV30L-70ZI |