Part Details for CY62128BLL-70ZAI by Cypress Semiconductor
Overview of CY62128BLL-70ZAI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128BLL-70ZAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 2 |
|
RFQ |
Part Details for CY62128BLL-70ZAI
CY62128BLL-70ZAI CAD Models
CY62128BLL-70ZAI Part Data Attributes
|
CY62128BLL-70ZAI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128BLL-70ZAI
Cypress Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 13.40 MM, STSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for CY62128BLL-70ZAI
This table gives cross-reference parts and alternative options found for CY62128BLL-70ZAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128BLL-70ZAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51008CKV-70X | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | Mitsubishi Electric | CY62128BLL-70ZAI vs M5M51008CKV-70X |
HM628128DLTS-7 | STANDARD SRAM, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | CY62128BLL-70ZAI vs HM628128DLTS-7 |
CY62128BLL-70ZAXE | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 | Cypress Semiconductor | CY62128BLL-70ZAI vs CY62128BLL-70ZAXE |
U621708TK07 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Alliance Memory Inc | CY62128BLL-70ZAI vs U621708TK07 |
CY62128BLL-70ZAXI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP1-32 | Cypress Semiconductor | CY62128BLL-70ZAI vs CY62128BLL-70ZAXI |
CY62128BLL-70ZAET | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Cypress Semiconductor | CY62128BLL-70ZAI vs CY62128BLL-70ZAET |
HM628128DLTS-5 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Hitachi Ltd | CY62128BLL-70ZAI vs HM628128DLTS-5 |
M5M51008BKV-70LL | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | Mitsubishi Electric | CY62128BLL-70ZAI vs M5M51008BKV-70LL |
CY62128BLL-70ZACT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, STSOP1-32 | Cypress Semiconductor | CY62128BLL-70ZAI vs CY62128BLL-70ZACT |
M5M51008DKV-70HI | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 13.40 MM, TSOP-32 | Renesas Electronics Corporation | CY62128BLL-70ZAI vs M5M51008DKV-70HI |