Part Details for CY62128BNLL-55ZXIT by Cypress Semiconductor
Overview of CY62128BNLL-55ZXIT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128BNLL-55ZXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62128BNLL-55ZXIT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$2.7000 | Buy Now |
|
Rochester Electronics | CY62128B - Standard SRAM, 128KX8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$2.3200 / $2.7300 | Buy Now |
Part Details for CY62128BNLL-55ZXIT
CY62128BNLL-55ZXIT CAD Models
CY62128BNLL-55ZXIT Part Data Attributes
|
CY62128BNLL-55ZXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128BNLL-55ZXIT
Cypress Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for CY62128BNLL-55ZXIT
This table gives cross-reference parts and alternative options found for CY62128BNLL-55ZXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128BNLL-55ZXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199-20ZIT | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Rochester Electronics LLC | CY62128BNLL-55ZXIT vs CY7C199-20ZIT |
FT7C199-12ZI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Force Technologies Ltd | CY62128BNLL-55ZXIT vs FT7C199-12ZI |
CY7C199-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | CY62128BNLL-55ZXIT vs CY7C199-12ZC |
CY7C199L-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | CY62128BNLL-55ZXIT vs CY7C199L-12ZC |
CY7C199-55KMB | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERPACK-28 | Rochester Electronics LLC | CY62128BNLL-55ZXIT vs CY7C199-55KMB |
CYM1846V33PM-25C | SRAM Module, 512KX32, 25ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | CY62128BNLL-55ZXIT vs CYM1846V33PM-25C |
CY7C199-20DMB | Standard SRAM, 32KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | CY62128BNLL-55ZXIT vs CY7C199-20DMB |
CY7C199-55DMB | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Rochester Electronics LLC | CY62128BNLL-55ZXIT vs CY7C199-55DMB |
CY7C199CL-15VXCT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MO-088, SOJ-28 | Cypress Semiconductor | CY62128BNLL-55ZXIT vs CY7C199CL-15VXCT |
CY62256EV18LL-70SNXI | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, NSOIC-28 | Cypress Semiconductor | CY62128BNLL-55ZXIT vs CY62256EV18LL-70SNXI |