Part Details for CY62128EV30LL-45SXI by Cypress Semiconductor
Overview of CY62128EV30LL-45SXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62128EV30LL-45SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8080
|
Newark | Sram, 1Mbit, 128K X 8Bit, 45Ns, Soic-32, Memory Size:1Mbit, Sram Memory Configuration:128K X 8Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Soic, No. Of Pins:32Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Cypress Infineon Technologies CY62128EV30LL-45SXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 302 |
|
$3.5600 / $4.4500 | Buy Now |
DISTI #
19M2401
|
Newark | Sram, 1Mbit, Parallel, 45Ns, Soic-32, Sram Type:Asynchronous Sram, Memory Configuration:128K X 8Bit, Ic Case/Package:Soic, No. Of Pins:32Pins, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Supply Voltage Nom:3V, Product Range:-Rohs Compliant: Yes |Cypress Infineon Technologies CY62128EV30LL-45SXI Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
2832-CY62128EV30LL-45SXI-ND
|
DigiKey | SRAM - ASYNCHRONOUS MEMORY IC 1M Min Qty: 113 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
8522 In Stock |
|
$2.2000 | Buy Now |
DISTI #
2156-CY62128EV30LL-45SXI-ND
|
DigiKey | SRAM - ASYNCHRONOUS MEMORY IC 1M Min Qty: 113 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1171 In Stock |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin SOIC - Tube RoHS: Compliant |
82 Partner Stock |
|
$2.0100 / $6.1200 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Rochester Electronics | CY62128E - MoBL 1-Mbit (128 K x 8) Static RAM RoHS: Compliant Status: Active Min Qty: 1 | 1171 |
|
$2.2800 / $2.6800 | Buy Now |
|
Chip1Cloud | IC SRAM 1MBIT 45NS 32SOIC | 9990 |
|
RFQ | |
DISTI #
2767905
|
element14 Asia-Pacific | SRAM, 1MBIT, 128K X 8BIT, 45NS, SOIC-32 RoHS: Compliant Min Qty: 1 Container: Each | 302 |
|
$2.6771 / $3.9789 | Buy Now |
|
Flip Electronics | Stock, ship today | 8522 |
|
$1.0500 | RFQ |
Part Details for CY62128EV30LL-45SXI
CY62128EV30LL-45SXI CAD Models
CY62128EV30LL-45SXI Part Data Attributes
|
CY62128EV30LL-45SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128EV30LL-45SXI
Cypress Semiconductor
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62128EV30LL-45SXI
This table gives cross-reference parts and alternative options found for CY62128EV30LL-45SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128EV30LL-45SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128EV30LL-45SXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Infineon Technologies AG | CY62128EV30LL-45SXI vs CY62128EV30LL-45SXIT |
CY62128EV30LL-45SXA | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128EV30LL-45SXI vs CY62128EV30LL-45SXA |