-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62136EV30LL-45ZSXITCT-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.9901 / $4.3500 | Buy Now |
DISTI #
2015-CY62136EV30LL-45ZSXITCT-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT) |
2 In Stock |
|
$1.0200 | Buy Now |
DISTI #
727-CY62136EV45ZSXIT
|
Mouser Electronics | SRAM 2Mb 3V 45ns 128K x 16 LP SRAM RoHS: Compliant | 0 |
|
$3.0500 / $4.2200 | Order Now |
|
Future Electronics | CY62136EV30 Series 2 Mbit (128 K x 16) 3.6 V 45 ns Static RAM -TSOP-II-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Ameya Holding Limited | CY62136EV30 Series 2 Mbit (128 K x 16) 3.6 V 45 ns Static RAM -TSOP-II-44 | 517 |
|
RFQ | |
DISTI #
SP005641861
|
EBV Elektronik | SRAM Chip Async Single 2.5V/3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II T/R (Alt: SP005641861) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62136EV30LL-45ZSXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62136EV30LL-45ZSXIT
Infineon Technologies AG
Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.36,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY62136EV30LL-45ZSXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136EV30LL-45ZSXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62137EV30LL-45ZSXI | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136EV30LL-45ZSXIT vs CY62137EV30LL-45ZSXI |
CY62137EV30LL-45ZSXI | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136EV30LL-45ZSXIT vs CY62137EV30LL-45ZSXI |
CY62136EV30LL-45ZSXI | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62136EV30LL-45ZSXIT vs CY62136EV30LL-45ZSXI |