Part Details for CY62137FV30LL-45BVXI by Cypress Semiconductor
Overview of CY62137FV30LL-45BVXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62137FV30LL-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7897
|
Newark | Static Ram, 2Mbit, 45Ns, Vfbga-48, Memory Size:2Mbit, Sram Memory Configuration:128K X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Vfbga, No. Of Pins:48Pins, Access Time:45Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Cypress Infineon Technologies CY62137FV30LL-45BVXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0300 / $3.9800 | Buy Now |
DISTI #
41M1315
|
Newark | Tray/Micropower Srams |Cypress Infineon Technologies CY62137FV30LL-45BVXI Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
2832-CY62137FV30LL-45BVXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48VFBGA Min Qty: 115 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
52485 In Stock |
|
$1.8667 | Buy Now |
DISTI #
2156-CY62137FV30LL-45BVXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48VFBGA Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3132 In Stock |
|
$2.6300 | Buy Now |
|
Quest Components | STANDARD SRAM, 128KX16, 45NS, CMOS, PBGA48 | 60 |
|
$2.1000 / $4.2000 | Buy Now |
|
Rochester Electronics | CY62137FV30LL - MoBL 2-Mbit (128 Kx 16) Static RAM RoHS: Compliant Status: Active Min Qty: 1 | 3132 |
|
$2.2600 / $2.6500 | Buy Now |
DISTI #
2646414
|
element14 Asia-Pacific | STATIC RAM, 2MBIT, 45NS, VFBGA-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8544 / $4.0315 | Buy Now |
|
Flip Electronics | Stock, ship today | 52485 |
|
$1.4000 | RFQ |
Part Details for CY62137FV30LL-45BVXI
CY62137FV30LL-45BVXI CAD Models
CY62137FV30LL-45BVXI Part Data Attributes
|
CY62137FV30LL-45BVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62137FV30LL-45BVXI
Cypress Semiconductor
Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY62137FV30LL-45BVXI
This table gives cross-reference parts and alternative options found for CY62137FV30LL-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62137FV30LL-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62137FV30LL-45BVXIT | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62137FV30LL-45BVXI vs CY62137FV30LL-45BVXIT |
CY62137FV30LL-45BVXI | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62137FV30LL-45BVXI vs CY62137FV30LL-45BVXI |