-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62146ELL-45ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 11 Weeks Container: Tray |
209 In Stock |
|
$7.6556 / $10.6200 | Buy Now |
DISTI #
727-CY62146ELL45ZSXI
|
Mouser Electronics | SRAM 4Mb 45ns 256K x 16 Low Power SRAM RoHS: Compliant | 0 |
|
$6.9700 / $8.4400 | Order Now |
|
Future Electronics | CY62146E Series 4 Mb (256 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 675Tray |
|
$6.8400 / $7.1100 | Buy Now |
|
Rochester Electronics | CY62146E - 4-Mbit (256K x 16) Static RAM RoHS: Compliant Status: Active Min Qty: 1 | 2876 |
|
$6.8200 / $8.0200 | Buy Now |
DISTI #
CY62146ELL-45ZSXI
|
TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 4.5÷5.5V, 45ns, TSOP44 II Min Qty: 1 | 96 |
|
$13.7500 / $18.2600 | Buy Now |
|
Ameya Holding Limited | CY62146E Series 4 Mb (256 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44 | 2089 |
|
RFQ | |
DISTI #
SP005644427
|
EBV Elektronik | SRAM Chip Async Single 5V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II (Alt: SP005644427) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 5 Days | EBV - 1350 |
|
Buy Now | |
DISTI #
2767911
|
Farnell | SRAM, 4MBIT, 256KX16BIT, 45NS, TSOPII-44 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 515 |
|
$8.1385 / $11.1336 | Buy Now |
|
New Advantage Corporation | CY62146E Series 4 Mb (256 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44 RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 540 |
|
$5.1700 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62146ELL-45ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62146ELL-45ZSXI
Infineon Technologies AG
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY62146ELL-45ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62146ELL-45ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62146G-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146ELL-45ZSXI vs CY62146G-45ZSXI |
CY62146G-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146ELL-45ZSXI vs CY62146G-45ZSXIT |
CY62146G-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146ELL-45ZSXI vs CY62146G-45ZSXI |
CY62146ELL-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62146ELL-45ZSXI vs CY62146ELL-45ZSXIT |
CY62146G-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146ELL-45ZSXI vs CY62146G-45ZSXAT |
CY62146ELL-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62146ELL-45ZSXI vs CY62146ELL-45ZSXA |
CY62146G-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146ELL-45ZSXI vs CY62146G-45ZSXA |
CY62146G-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146ELL-45ZSXI vs CY62146G-45ZSXIT |
CY62146G-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146ELL-45ZSXI vs CY62146G-45ZSXAT |
CY62146G-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146ELL-45ZSXI vs CY62146G-45ZSXA |