-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62177EV30LL-55ZX
|
Avnet Americas | SRAM Chip Async Single 3V 32M-Bit 2M/4M x 8/16-Bit 55ns 48-Pin TSOP-I - Trays (Alt: CY62177EV30LL-55ZX) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$55.4125 | Buy Now |
DISTI #
CY62177EV30LL-55ZX
|
Avnet Americas | SRAM Chip Async Single 3V 32M-Bit 2M/4M x 8/16-Bit 55ns 48-Pin TSOP-I - Trays (Alt: CY62177EV30LL-55ZX) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 449 Partner Stock |
|
$20.2120 / $24.4500 | Buy Now |
DISTI #
727-CY62177EV30LL55Z
|
Mouser Electronics | SRAM 32Mb 3V 55ns 2M x 16 LP SRAM RoHS: Compliant | 879 |
|
$48.0900 / $62.4300 | Buy Now |
DISTI #
V36:1790_07434411
|
Arrow Electronics | SRAM Chip Async Single 3V 32M-bit 4M/2M x 8/16-bit 55ns 48-Pin TSOP-I Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2401 | Americas - 382 |
|
$45.6000 / $56.4300 | Buy Now |
DISTI #
V99:2348_07434411
|
Arrow Electronics | SRAM Chip Async Single 3V 32M-bit 4M/2M x 8/16-bit 55ns 48-Pin TSOP-I Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2401 | Americas - 2 |
|
$48.0100 / $56.5300 | Buy Now |
|
Future Electronics | CY62177EV30 Series 32 Mb (2 M × 16 / 4 M × 8) 55 ns Static RAM - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1632Tray |
|
$46.2400 / $48.5500 | Buy Now |
|
Future Electronics | CY62177EV30 Series 32 Mb (2 M × 16 / 4 M × 8) 55 ns Static RAM - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Container: Tray | 0Tray |
|
$45.2500 | Buy Now |
DISTI #
CY62177EV30LL-55ZX
|
Avnet Americas | SRAM Chip Async Single 3V 32M-Bit 2M/4M x 8/16-Bit 55ns 48-Pin TSOP-I - Trays (Alt: CY62177EV30LL-55ZX) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 449 Partner Stock |
|
$20.2120 / $24.4500 | Buy Now |
DISTI #
CY62177EV30LL-55ZX
|
Avnet Americas | SRAM Chip Async Single 3V 32M-Bit 2M/4M x 8/16-Bit 55ns 48-Pin TSOP-I - Trays (Alt: CY62177EV30LL-55ZX) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$55.4125 | Buy Now |
|
Ameya Holding Limited | CY62177EV30 Series 32 Mb (2 M × 16 / 4 M × 8) 55 ns Static RAM - TSOP-48 | 960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62177EV30LL-55ZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62177EV30LL-55ZXI
Infineon Technologies AG
Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000017 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for CY62177EV30LL-55ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62177EV30LL-55ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62177EV30LL-55ZXI | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Cypress Semiconductor | CY62177EV30LL-55ZXI vs CY62177EV30LL-55ZXI |