Part Details for CY62187EV30LL-70BAXI by Cypress Semiconductor
Overview of CY62187EV30LL-70BAXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62187EV30LL-70BAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62187EV30LL-70BAXI-ND
|
DigiKey | IC SRAM 64MBIT PARALLEL 48FBGA Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$52.0000 | Buy Now |
|
Rochester Electronics | Standard SRAM, 4MX16, 70ns PBGA48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$44.6200 / $52.5000 | Buy Now |
|
Flip Electronics | Stock | 1538 |
|
RFQ |
Part Details for CY62187EV30LL-70BAXI
CY62187EV30LL-70BAXI CAD Models
CY62187EV30LL-70BAXI Part Data Attributes
|
CY62187EV30LL-70BAXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62187EV30LL-70BAXI
Cypress Semiconductor
Standard SRAM, 4MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1.40 MM HEIGHT, LEAD FREE, MO-205, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 8 X 9.50 MM, 1.40 MM HEIGHT, LEAD FREE, MO-205, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for CY62187EV30LL-70BAXI
This table gives cross-reference parts and alternative options found for CY62187EV30LL-70BAXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62187EV30LL-70BAXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS66WVE409616BLL-70BLI | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | ABLIC Inc. | CY62187EV30LL-70BAXI vs IS66WVE409616BLL-70BLI |
IS66WVE4M16BLL-70BLI | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, FBGA-48 | Integrated Silicon Solution Inc | CY62187EV30LL-70BAXI vs IS66WVE4M16BLL-70BLI |
R1WV6416RBG-7SI | 4MX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, FBGA-48 | Renesas Electronics Corporation | CY62187EV30LL-70BAXI vs R1WV6416RBG-7SI |
IS67WVE4M16BLL-70BLA1 | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, FBGA-48 | Integrated Silicon Solution Inc | CY62187EV30LL-70BAXI vs IS67WVE4M16BLL-70BLA1 |