Part Details for CY74FCT2244ATQCT by Cypress Semiconductor
Overview of CY74FCT2244ATQCT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT2244ATQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 732 |
|
$0.3568 / $0.8920 | Buy Now |
Part Details for CY74FCT2244ATQCT
CY74FCT2244ATQCT CAD Models
CY74FCT2244ATQCT Part Data Attributes
|
CY74FCT2244ATQCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2244ATQCT
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CY74FCT2244ATQCT
This table gives cross-reference parts and alternative options found for CY74FCT2244ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2244ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT2244DTQC | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2244ATQCT vs CY74FCT2244DTQC |
CY74FCT2244CTQCT | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2244ATQCT vs CY74FCT2244CTQCT |
CY74FCT2244ATQC | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | CY74FCT2244ATQCT vs CY74FCT2244ATQC |
IDT74FCT2244TQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Rochester Electronics LLC | CY74FCT2244ATQCT vs IDT74FCT2244TQ |
IDT74FCT2244TQT/R | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Integrated Device Technology Inc | CY74FCT2244ATQCT vs IDT74FCT2244TQT/R |
CY74FCT2244ATQC | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2244ATQCT vs CY74FCT2244ATQC |
IDT74FCT2244TQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2244ATQCT vs IDT74FCT2244TQ |