Part Details for CY74FCT2373ATQC by Texas Instruments
Overview of CY74FCT2373ATQC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for CY74FCT2373ATQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT2373ATQC-ND
|
DigiKey | BUS DRIVER, FCT SERIES Min Qty: 333 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1757 In Stock |
|
$0.9000 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1757 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for CY74FCT2373ATQC
CY74FCT2373ATQC CAD Models
CY74FCT2373ATQC Part Data Attributes:
|
CY74FCT2373ATQC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2373ATQC
Texas Instruments
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.6614 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for CY74FCT2373ATQC
This table gives cross-reference parts and alternative options found for CY74FCT2373ATQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2373ATQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT2373ATQG8 | QSOP-20, Reel | Integrated Device Technology Inc | CY74FCT2373ATQC vs 74FCT2373ATQG8 |
PI74FCT2373ATQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2373ATQC vs PI74FCT2373ATQ |
CY74FCT2373ATQCT | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2373ATQC vs CY74FCT2373ATQCT |
QS74FCT2373ATQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2373ATQC vs QS74FCT2373ATQ |
CY74FCT2373ATQCTE4 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | CY74FCT2373ATQC vs CY74FCT2373ATQCTE4 |
IDT74FCT2373ATQG8 | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT2373ATQC vs IDT74FCT2373ATQG8 |
CY74FCT2373ATQC | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 | Rochester Electronics LLC | CY74FCT2373ATQC vs CY74FCT2373ATQC |
QS74FCT2373ATQ | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | CY74FCT2373ATQC vs QS74FCT2373ATQ |
IDT74FCT2373ATQG | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT2373ATQC vs IDT74FCT2373ATQG |
CY74FCT2373ATQCT | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | CY74FCT2373ATQC vs CY74FCT2373ATQCT |