Part Details for CY74FCT240CTSOCT by Texas Instruments
Overview of CY74FCT240CTSOCT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT240CTSOCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for CY74FCT240CTSOCT
CY74FCT240CTSOCT CAD Models
CY74FCT240CTSOCT Part Data Attributes
|
CY74FCT240CTSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT240CTSOCT
Texas Instruments
FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT240CTSOCT
This table gives cross-reference parts and alternative options found for CY74FCT240CTSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240CTSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT240CTSOCG4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT240CTSOCT vs CY74FCT240CTSOCG4 |
74FCT240CTSOG | Octal Buffer/Line Driver, SOIC37/Tube | Renesas Electronics Corporation | CY74FCT240CTSOCT vs 74FCT240CTSOG |
CY74FCT240CTSOC | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT240CTSOCT vs CY74FCT240CTSOC |
IDT74FCT240CTSO8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT240CTSOCT vs IDT74FCT240CTSO8 |
CY74FCT240CTSOCTG4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT240CTSOCT vs CY74FCT240CTSOCTG4 |
IDT74FCT240CTSOG | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT240CTSOCT vs IDT74FCT240CTSOG |
IDT74FCT240CTSOG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT240CTSOCT vs IDT74FCT240CTSOG8 |
74FCT240CTSOG8 | Octal Buffer/Line Driver, SOIC0/Reel | Renesas Electronics Corporation | CY74FCT240CTSOCT vs 74FCT240CTSOG8 |
PI74FCT240CTS | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT240CTSOCT vs PI74FCT240CTS |
IDT74FCT240CTSOG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT240CTSOCT vs IDT74FCT240CTSOG8 |