Part Details for CY74FCT541ATSOCT by Texas Instruments
Overview of CY74FCT541ATSOCT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT541ATSOCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT541ATSOCT-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
38000 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-CY74FCT541ATSOCT-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
198 In Stock |
|
$0.3542 / $1.0000 | Buy Now |
DISTI #
595-CY74FCT541ATSOCT
|
Mouser Electronics | Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt RoHS: Compliant | 0 |
|
$0.3540 / $0.3870 | Order Now |
|
Quest Components | 1434 |
|
$0.7753 / $2.2150 | Buy Now | |
|
Rochester Electronics | CY74FCT541T Octal Buffers and Line Drivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 38000 |
|
$0.3397 / $0.3996 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 8BIT 20SOIC | 5400 |
|
RFQ | |
|
Chip1Cloud | IC BUFF/DVR TRI-ST 8BIT 20SOIC / Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R | 8900 |
|
RFQ |
Part Details for CY74FCT541ATSOCT
CY74FCT541ATSOCT CAD Models
CY74FCT541ATSOCT Part Data Attributes:
|
CY74FCT541ATSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT541ATSOCT
Texas Instruments
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT541ATSOCT
This table gives cross-reference parts and alternative options found for CY74FCT541ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT541ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT541ATSOCTG4 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT541ATSOCT vs CY74FCT541ATSOCTG4 |
CY74FCT541ATSOCTE4 | Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT541ATSOCT vs CY74FCT541ATSOCTE4 |
IDT74FCT541ATSO8 | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT541ATSOCT vs IDT74FCT541ATSO8 |
CY74FCT541ATSOC | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | CY74FCT541ATSOCT vs CY74FCT541ATSOC |
QS74FCT541ATSO | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT541ATSOCT vs QS74FCT541ATSO |
CY74FCT541ATSOCG4 | Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT541ATSOCT vs CY74FCT541ATSOCG4 |
74FCT541ATSO | SOIC-20, Tube | Integrated Device Technology Inc | CY74FCT541ATSOCT vs 74FCT541ATSO |
PI74FCT541ATSEX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT541ATSOCT vs PI74FCT541ATSEX |
IDT74FCT541ATSO | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT541ATSOCT vs IDT74FCT541ATSO |
PI74FCT541ATS | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT541ATSOCT vs PI74FCT541ATS |