Memory
CY7C1020B-12VC
Description: Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44

Overview of CY7C1020B-12VC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

Price & Stock for CY7C1020B-12VC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY7C1020B-12VC-ND
DigiKey IC SRAM 512KBIT PARALLEL 44SOJ Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 218
In Stock
  • 123 $2.4500
$2.4500 Buy Now
Rochester Electronics Standard SRAM, 32KX16, 12ns PDSO44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 218
  • 1 $2.4800
  • 25 $2.4300
  • 100 $2.3300
  • 500 $2.2300
  • 1,000 $2.1100
$2.1100 / $2.4800 Buy Now
Flip Electronics Stock 27212
RFQ

CAD Models for CY7C1020B-12VC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1020B-12VC by Cypress Semiconductor

CY7C1020B-12VC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.400 INCH, SOJ-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.575 mm
Memory Density
524288 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
44
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Current-Max
0.003 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C1020B-12VC
    Cypress Semiconductor
    Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
    VS

Alternate Parts for CY7C1020B-12VC

This table gives cross-reference parts and alternative options found for CY7C1020B-12VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1020B-12VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1020-12VC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020-12VC
CY7C1020B-12VXCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020B-12VXCT
CY7C1020BN-12VXCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020BN-12VXCT
CY7C1020L-12VCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020L-12VCT
CY7C1020BN-12VCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020BN-12VCT
CY7C1020-12VCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020-12VCT
AS7C513A-12JC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation CY7C1020B-12VC vs AS7C513A-12JC
CY7C1020B-12VCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020B-12VCT
CY7C1020BN-12VXC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020BN-12VXC
CY7C1020D-12VXI Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020D-12VXI
Part Number Description Manufacturer Compare
CY7C1020V33L-15VC Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020V33L-15VC
IS61C3216-10KI Standard SRAM, 64KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Silicon Solution Inc CY7C1020B-12VC vs IS61C3216-10KI
CY7C1020V33-15VC Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020V33-15VC
PDM41516LA20SOITR Standard SRAM, 64KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1020B-12VC vs PDM41516LA20SOITR
CY7C1020-12V Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020-12V
PDM31516SA10SO Standard SRAM, 64KX8, 10ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1020B-12VC vs PDM31516SA10SO
AS7C3513-12JC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Memory Inc CY7C1020B-12VC vs AS7C3513-12JC
CY7C1020L-12VCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020L-12VCT
AS7C513B-12TC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 Alliance Memory Inc CY7C1020B-12VC vs AS7C513B-12TC
CY7C1020BN-12VCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1020B-12VC vs CY7C1020BN-12VCT

Related Parts for CY7C1020B-12VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1020B-12VC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1020B-12VC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1020B-12VC would you like to use for your alert(s)?
  • Please alert me when CY7C1020B-12VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1020B-12VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1020B-12VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1020B-12VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1020B-12VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1020B-12VC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: