Part Details for CY7C1021DV33-10BVXI by Infineon Technologies AG
Overview of CY7C1021DV33-10BVXI by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C1021DV33-10BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY7C1021DV33-10BVXI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
485 In Stock |
|
$1.3200 | Buy Now |
DISTI #
448-CY7C1021DV33-10BVXI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
205 In Stock |
|
$3.7786 / $5.3000 | Buy Now |
DISTI #
CY7C1021DV33-10BVX
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 48-Pin VFBGA Tray - Trays (Alt: CY7C1021DV33-10BVX) RoHS: Compliant Min Qty: 2400 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2825 / $1.5675 | Buy Now |
DISTI #
727-CY021DV33-10BVXI
|
Mouser Electronics | SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM RoHS: Compliant | 2284 |
|
$3.1700 / $3.1800 | Buy Now |
DISTI #
V36:1790_07838443
|
Arrow Electronics | SRAM Chip Async Single 3.3V 1M-bit 64K x 16 10ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 3657 |
|
$2.2415 / $2.2641 | Buy Now |
|
Future Electronics | CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Container: Tray | 1251Tray |
|
$1.3000 / $1.4700 | Buy Now |
DISTI #
78813201
|
Verical | SRAM Chip Async Single 3.3V 1M-bit 64K x 16 10ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2343 | Americas - 3657 |
|
$2.2415 / $2.2641 | Buy Now |
|
Rochester Electronics | CY7C1021 - Standard SRAM, 64KX16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 638 |
|
$3.3000 / $3.8800 | Buy Now |
|
Ameya Holding Limited | CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48 | 1142 |
|
RFQ | |
DISTI #
SP005645363
|
EBV Elektronik | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 48-Pin VFBGA Tray (Alt: SP005645363) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1021DV33-10BVXI
CY7C1021DV33-10BVXI CAD Models
CY7C1021DV33-10BVXI Part Data Attributes
|
CY7C1021DV33-10BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1021DV33-10BVXI
Infineon Technologies AG
Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
Alternate Parts for CY7C1021DV33-10BVXI
This table gives cross-reference parts and alternative options found for CY7C1021DV33-10BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021DV33-10BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021DV33-10BVXIT | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY7C1021DV33-10BVXI vs CY7C1021DV33-10BVXIT |
CY7C1021DV33-10BVXI | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, 1MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY7C1021DV33-10BVXI vs CY7C1021DV33-10BVXI |