Part Details for CY7C1021V33-15ZIT by Cypress Semiconductor
Overview of CY7C1021V33-15ZIT by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1021V33-15ZIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1021V33-15ZIT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1957 In Stock |
|
$3.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1000 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 800 |
|
$3.0000 / $7.5000 | Buy Now | |
|
Rochester Electronics | SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns 44-Pin TSOP-II T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1957 |
|
$3.3500 / $3.9400 | Buy Now |