Part Details for CY7C1041CV33-20ZXI by Cypress Semiconductor
Overview of CY7C1041CV33-20ZXI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041CV33-20ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 256KX16, 20ns PDSO44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 554 |
|
$3.2900 / $3.8700 | Buy Now |
|
Chip1Cloud | SRAM Chip Async Single 3.3V 4M-bit 256K x 16 20ns 44-Pin TSOP-II | 3620 |
|
RFQ |
Part Details for CY7C1041CV33-20ZXI
CY7C1041CV33-20ZXI CAD Models
CY7C1041CV33-20ZXI Part Data Attributes:
|
CY7C1041CV33-20ZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041CV33-20ZXI
Cypress Semiconductor
Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY7C1041CV33-20ZXI
This table gives cross-reference parts and alternative options found for CY7C1041CV33-20ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041CV33-20ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041BV33L-20ZC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041CV33-20ZXI vs CY7C1041BV33L-20ZC |
CY7C1041CV33-20ZXET | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1041CV33-20ZXI vs CY7C1041CV33-20ZXET |
CY7C1041BV33-20ZC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041CV33-20ZXI vs CY7C1041BV33-20ZC |
AS7C34098-20TIN | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | CY7C1041CV33-20ZXI vs AS7C34098-20TIN |
CY7C1041CV33-20ZCT | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041CV33-20ZXI vs CY7C1041CV33-20ZCT |
AS7C34098A-20TCN | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | CY7C1041CV33-20ZXI vs AS7C34098A-20TCN |
CY7C1041CV33-20ZXE | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1041CV33-20ZXI vs CY7C1041CV33-20ZXE |
AS7C34098-20TCN | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | CY7C1041CV33-20ZXI vs AS7C34098-20TCN |
AS7C34098-20TCN | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | CY7C1041CV33-20ZXI vs AS7C34098-20TCN |
AS7C34098-20TIN | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | CY7C1041CV33-20ZXI vs AS7C34098-20TIN |