-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1370KV33-167AXI-ND
|
DigiKey | IC SRAM 18MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
438 In Stock |
|
$25.4026 / $33.7400 | Buy Now |
DISTI #
CY7C1370KV33-167AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 100-Pin TQFP Tray - Trays (Alt: CY7C1370KV33-167AX) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 72 |
|
$25.5500 / $31.0250 | Buy Now |
DISTI #
727-CY7C1370KV33167I
|
Mouser Electronics | SRAM SYNC SRAMS RoHS: Compliant | 144 |
|
$24.9700 / $32.7500 | Buy Now |
|
Future Electronics | CY7C1370KV33 Series 18 Mb (512 K x 36) 3.6 V 167 MHz SMT SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$24.4900 | Buy Now |
|
Future Electronics | CY7C1370KV33 Series 18 Mb (512 K x 36) 3.6 V 167 MHz SMT SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$24.9700 / $25.2000 | Buy Now |
DISTI #
69268345
|
Verical | SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 36 |
|
$30.6250 / $38.6250 | Buy Now |
DISTI #
CY7C1370KV33-167AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 100-Pin TQFP Tray - Trays (Alt: CY7C1370KV33-167AX) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 72 |
|
$25.5500 / $31.0250 | Buy Now |
|
Ameya Holding Limited | CY7C1370KV33 Series 18 Mb (512K x 36) 3.6 V SMT Pipelined SRAM - TQFP-100 | 72 |
|
RFQ | |
DISTI #
C1S159300615507
|
Chip1Stop | SRAM RoHS: Compliant pbFree: Yes Container: Tray | 36 |
|
$24.1000 / $30.5000 | Buy Now |
DISTI #
SP005648781
|
EBV Elektronik | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 100-Pin TQFP Tray (Alt: SP005648781) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1370KV33-167AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1370KV33-167AXI
Infineon Technologies AG
ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |