Part Details for CY7C1418KV18-300BZXC by Infineon Technologies AG
Overview of CY7C1418KV18-300BZXC by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1418KV18-300BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1418KV18-300BZXC-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165FBGA Min Qty: 272 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CY7C1418KV18-300BZ
|
Avnet Americas | SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1418KV18-300BZ) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$49.8790 | Buy Now |
DISTI #
727-C1418KV18300BZXC
|
Mouser Electronics | SRAM 36MB (2Mx18) 1.8v 300MHz DDR II SRAM RoHS: Compliant | 0 |
|
$42.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 272 Package Multiple: 272 Container: Tray | 0Tray |
|
$40.2300 | Buy Now |
|
Rochester Electronics | CY7C1418KV18 - DDR SRAM, 2MX18, 0.45ns PBGA165 RoHS: Compliant Status: Active Min Qty: 1 | 136 |
|
$39.8900 / $46.9300 | Buy Now |
DISTI #
CY7C1418KV18-300BZ
|
Avnet Americas | SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1418KV18-300BZ) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$49.8790 | Buy Now |
Part Details for CY7C1418KV18-300BZXC
CY7C1418KV18-300BZXC CAD Models
CY7C1418KV18-300BZXC Part Data Attributes:
|
CY7C1418KV18-300BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1418KV18-300BZXC
Infineon Technologies AG
DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.27 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.46 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |