Part Details for CY7C1440KV33-250AXC by Infineon Technologies AG
Overview of CY7C1440KV33-250AXC by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1440KV33-250AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1440KV33-250AXC-ND
|
DigiKey | IC SRAM 36MBIT PAR 100TQFP Min Qty: 72 Lead time: 11 Weeks Container: Tray | Limited Supply - Call |
|
$76.3204 | Buy Now |
DISTI #
CY7C1440KV33-250AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 2.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1440KV33-250AX) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$69.1180 / $83.9290 | Buy Now |
DISTI #
727-CY7C1440KV33-250
|
Mouser Electronics | SRAM 36MB SRAM with ECC RoHS: Compliant | 77 |
|
$70.4300 / $90.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$61.7200 | Buy Now |
DISTI #
CY7C1440KV33-250AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 2.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1440KV33-250AX) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$69.1180 / $83.9290 | Buy Now |
DISTI #
SP005641701
|
EBV Elektronik | SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 2.5ns 100-Pin TQFP Tray (Alt: SP005641701) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1440KV33-250AXC
CY7C1440KV33-250AXC CAD Models
CY7C1440KV33-250AXC Part Data Attributes:
|
CY7C1440KV33-250AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1440KV33-250AXC
Infineon Technologies AG
Cache SRAM, 1MX36, CMOS, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |