-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1470BV25-200AXC-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 3 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
3437 In Stock |
|
$126.1600 | Buy Now |
DISTI #
2156-CY7C1470BV25-200AXC-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 3 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
170 In Stock |
|
$142.3700 | Buy Now |
DISTI #
CY7C1470BV25-200AXC-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 3 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$132.4713 | Buy Now |
DISTI #
CY7C1470BV25-200AXC
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 100-Pin TQFP Tray - Trays (Alt: CY7C1470BV25-200AXC) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$152.7680 | Buy Now |
DISTI #
727-CY7C1470BV25200A
|
Mouser Electronics | SRAM 72Mb 2.5V 200Mhz 2Mx36 Pipelined SRAM RoHS: Compliant | 0 |
|
$127.8400 | Order Now |
|
Future Electronics | CY7C1470BV25 Series 72 Mb (2 M x 36) 2.625 V Pipelined SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$123.6900 | Buy Now |
|
Future Electronics | CY7C1470BV25 Series 72 Mb (2 M x 36) 2.625 V Pipelined SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$123.6900 | Buy Now |
DISTI #
64553150
|
Verical | SRAM Chip Sync Quad 2.5V 72M-bit 2M x 36 3ns 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 5 |
|
$100.2500 / $100.5000 | Buy Now |
DISTI #
CY7C1470BV25-200AXC
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 100-Pin TQFP Tray - Trays (Alt: CY7C1470BV25-200AXC) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$152.7680 | Buy Now |
DISTI #
CY7C1470BV25-200AXC
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 100-Pin TQFP Tray - Trays (Alt: CY7C1470BV25-200AXC) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$152.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1470BV25-200AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1470BV25-200AXC
Infineon Technologies AG
ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for CY7C1470BV25-200AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1470BV25-200AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1484V33-250BZXI | Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1470BV25-200AXC vs CY7C1484V33-250BZXI |
CY7C1480BV25-167BZXC | Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1470BV25-200AXC vs CY7C1480BV25-167BZXC |
GS8640E36GT-250 | Cache SRAM, 2MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1470BV25-200AXC vs GS8640E36GT-250 |
GS8640ZV36T-167IT | ZBT SRAM, 2MX36, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1470BV25-200AXC vs GS8640ZV36T-167IT |
GS8642ZV36E-300IT | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | CY7C1470BV25-200AXC vs GS8642ZV36E-300IT |
GS864536GT-150I | Cache SRAM, 2MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | CY7C1470BV25-200AXC vs GS864536GT-150I |
CY7C1484V33-200BGC | Cache SRAM, 2MX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1470BV25-200AXC vs CY7C1484V33-200BGC |
CY7C1471V25-133BZXI | ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1470BV25-200AXC vs CY7C1471V25-133BZXI |
CY7C1481V33-133BZI | Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1470BV25-200AXC vs CY7C1481V33-133BZI |
GS8640Z36GT-300I | ZBT SRAM, 2MX36, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1470BV25-200AXC vs GS8640Z36GT-300I |