Part Details for CY7C1471BV25-133AXI by Infineon Technologies AG
Overview of CY7C1471BV25-133AXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1471BV25-133AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1471BV25-133AXI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 5 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
519 In Stock |
|
$122.8800 | Buy Now |
DISTI #
CY7C1471BV25-133AXI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 5 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$141.9335 | Buy Now |
DISTI #
CY7C1471BV25-133AXI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1471BV25-133AXI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$163.6800 | Buy Now |
DISTI #
727-CY7C1471BV25133I
|
Mouser Electronics | SRAM 72MB (2Mx36) 2.5v 133MHz SRAM RoHS: Compliant | 0 |
|
$136.9700 | Order Now |
|
Future Electronics | CY7C1471BV25 72 Mb (2 M x 36) 133 MHz 2.5 V Flow-Through SRAM-TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$122.7600 | Buy Now |
DISTI #
CY7C1471BV25-133AXI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1471BV25-133AXI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$163.6800 | Buy Now |
DISTI #
CY7C1471BV25-133AXI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1471BV25-133AXI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$163.6800 | Buy Now |
DISTI #
SP005642445
|
EBV Elektronik | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP Tray (Alt: SP005642445) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1471BV25-133AXI
CY7C1471BV25-133AXI CAD Models
CY7C1471BV25-133AXI Part Data Attributes
|
CY7C1471BV25-133AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1471BV25-133AXI
Infineon Technologies AG
ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1471BV25-133AXI
This table gives cross-reference parts and alternative options found for CY7C1471BV25-133AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1471BV25-133AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1471V25-133AC | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1471BV25-133AXI vs CY7C1471V25-133AC |
CY7C1471BV25-133AXC | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1471BV25-133AXI vs CY7C1471BV25-133AXC |
CY7C1471BV25-133AXI | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1471BV25-133AXI vs CY7C1471BV25-133AXI |
CY7C1471BV25-133AXC | 2MX36 ZBT SRAM, 6.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Rochester Electronics LLC | CY7C1471BV25-133AXI vs CY7C1471BV25-133AXC |
CY7C1471BV25-133AXCT | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1471BV25-133AXI vs CY7C1471BV25-133AXCT |