Part Details for CY7C1480BV25-200BZC by Infineon Technologies AG
Overview of CY7C1480BV25-200BZC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for CY7C1480BV25-200BZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1480BV25-200BZC-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 525 Lead time: 11 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
CY7C1480BV25-200BZ
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 165-Pin FBGA Tray - Trays (Alt: CY7C1480BV25-200BZ) RoHS: Not Compliant Min Qty: 525 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$137.9840 / $167.5520 | Buy Now |
DISTI #
V79:2366_18815990
|
Arrow Electronics | SRAM Chip Sync Quad 2.5V 72M-bit 2M x 36 3ns 165-Pin FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1219 | Americas - 5 |
|
$103.6500 | Buy Now |
|
Future Electronics | CY7C1480BV25 72 Mb (2 M x 36) 167 MHz 2.5 V Pipelined Sync SRAM - FBGA-165 RoHS: Non Compliant pbFree: Yes Min Qty: 525 Package Multiple: 105 Container: Tray | 0Tray |
|
$139.5900 | Buy Now |
DISTI #
26122853
|
Verical | SRAM Chip Sync Quad 2.5V 72M-bit 2M x 36 3ns 165-Pin FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1219 | Americas - 5 |
|
$103.6500 | Buy Now |
DISTI #
CY7C1480BV25-200BZ
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 165-Pin FBGA Tray - Trays (Alt: CY7C1480BV25-200BZ) RoHS: Not Compliant Min Qty: 525 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$137.9840 / $167.5520 | Buy Now |
DISTI #
CY7C1480BV25-200BZ
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 165-Pin FBGA Tray - Trays (Alt: CY7C1480BV25-200BZ) RoHS: Not Compliant Min Qty: 525 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$137.9840 / $167.5520 | Buy Now |
DISTI #
SP005644985
|
EBV Elektronik | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 165-Pin FBGA Tray (Alt: SP005644985) RoHS: Not Compliant Min Qty: 525 Package Multiple: 525 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1480BV25-200BZC
CY7C1480BV25-200BZC CAD Models
CY7C1480BV25-200BZC Part Data Attributes
|
CY7C1480BV25-200BZC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1480BV25-200BZC
Infineon Technologies AG
Standard SRAM, 2MX36, 3ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 2.375 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for CY7C1480BV25-200BZC
This table gives cross-reference parts and alternative options found for CY7C1480BV25-200BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1480BV25-200BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1480BV25-200BZC | Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1480BV25-200BZC vs CY7C1480BV25-200BZC |
CY7C1480BV25-200BZI | Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1480BV25-200BZC vs CY7C1480BV25-200BZI |
CY7C1480BV25-200BZXI | Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1480BV25-200BZC vs CY7C1480BV25-200BZXI |
CY7C1480BV25-200BZXC | Standard SRAM, 2MX36, 3ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1480BV25-200BZC vs CY7C1480BV25-200BZXC |