Part Details for CY7C1484BV25-250AXI by Cypress Semiconductor
Overview of CY7C1484BV25-250AXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1484BV25-250AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 2MX36, 3ns PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 249 |
|
$163.7200 / $192.6200 | Buy Now |
Part Details for CY7C1484BV25-250AXI
CY7C1484BV25-250AXI CAD Models
CY7C1484BV25-250AXI Part Data Attributes
|
CY7C1484BV25-250AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1484BV25-250AXI
Cypress Semiconductor
Standard SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1484BV25-250AXI
This table gives cross-reference parts and alternative options found for CY7C1484BV25-250AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1484BV25-250AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64VPS204836B-200TQLA3 | Standard SRAM, 2MX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | Integrated Silicon Solution Inc | CY7C1484BV25-250AXI vs IS64VPS204836B-200TQLA3 |
IS64VPS204836B-200B2A3 | Standard SRAM, 2MX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | CY7C1484BV25-250AXI vs IS64VPS204836B-200B2A3 |
IS64VPS204836B-200M3A3 | Standard SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 17 MM, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | CY7C1484BV25-250AXI vs IS64VPS204836B-200M3A3 |
IS64VPS204836B-200M3LA3 | Standard SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | CY7C1484BV25-250AXI vs IS64VPS204836B-200M3LA3 |
IS64VPS204836B-200B2LA3 | Standard SRAM, 2MX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | CY7C1484BV25-250AXI vs IS64VPS204836B-200B2LA3 |