Part Details for CY7C25422KV18-333BZXI by Cypress Semiconductor
Overview of CY7C25422KV18-333BZXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY7C25422KV18-333BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C25422KV18-333BZXI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 2 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
655 In Stock |
|
$228.2800 | Buy Now |
DISTI #
2156-CY7C25422KV18-333BZXI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$283.3600 | Buy Now |
|
Rochester Electronics | CY7C25422KV18 - QDR SRAM, 4MX18, 0.45ns PBGA165 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27 |
|
$243.1700 / $286.0800 | Buy Now |
|
Flip Electronics | Stock, ship today | 655 |
|
$171.2000 | RFQ |
Part Details for CY7C25422KV18-333BZXI
CY7C25422KV18-333BZXI CAD Models
CY7C25422KV18-333BZXI Part Data Attributes:
|
CY7C25422KV18-333BZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C25422KV18-333BZXI
Cypress Semiconductor
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |