-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QDR II Plus SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C2665KV18-550BZI-ND
|
DigiKey | IC SRAM 144MBIT PAR 165FBGA Min Qty: 210 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$394.5672 | Buy Now |
DISTI #
CY7C2665KV18-550BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 144M-Bit 4M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C2665KV18-550BZ) RoHS: Not Compliant Min Qty: 210 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$475.0130 | Buy Now |
DISTI #
727-7C2665KV18550BZI
|
Mouser Electronics | SRAM 144Mb (4Mx36) QDR II QDR II + SRAM RoHS: Not Compliant | 104 |
|
$412.5800 / $421.8400 | Buy Now |
|
Future Electronics | CY7C2665KV18 Series 144-Mbit (4M x 36) 1.8 V 0.45 ns QDR® II+ SRAM FBGA-165 RoHS: Non Compliant pbFree: No Min Qty: 210 Package Multiple: 105 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$386.8400 | Buy Now |
|
Ameya Holding Limited | CY7C2665KV18 Series 144-Mbit (4M x 36) 1.8 V 0.45 ns QDR® II+ SRAM FBGA-165 | 52 |
|
RFQ | |
DISTI #
SP005651525
|
EBV Elektronik | SRAM Chip Sync Dual 1.8V 144M-Bit 4M x 36 0.45ns 165-Pin FBGA Tray (Alt: SP005651525) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C2665KV18-550BZI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C2665KV18-550BZI
Infineon Technologies AG
QDR II Plus SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 550 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR II PLUS SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.5 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.52 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for CY7C2665KV18-550BZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C2665KV18-550BZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C2665KV18-550BZXI | QDR II Plus SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C2665KV18-550BZI vs CY7C2665KV18-550BZXI |
CY7C2665KV18-550BZXC | QDR II Plus SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C2665KV18-550BZI vs CY7C2665KV18-550BZXC |
CY7C2665KV18-550BZI | QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | CY7C2665KV18-550BZI vs CY7C2665KV18-550BZI |