Part Details for CY7C4122KV13-106FCXC by Infineon Technologies AG
Overview of CY7C4122KV13-106FCXC by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C4122KV13-106FCXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C4122KV13-106FCXC-ND
|
DigiKey | IC SRAM 144MBIT PAR 361FCBGA Min Qty: 600 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$263.5255 | Buy Now |
DISTI #
CY7C4122KV13-106FC
|
Avnet Americas | SRAM Chip Sync Single 1.3V 144M-Bit 8M x 18 361-Pin FCBGA - Trays (Alt: CY7C4122KV13-106FC) RoHS: Compliant Min Qty: 600 Package Multiple: 60 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$317.2540 | Buy Now |
DISTI #
727-7C4122V13106FCXC
|
Mouser Electronics | SRAM 144Mb, 1.3V, 106Mhz 8Mx18 QDR-IV HP SRAM RoHS: Compliant | 0 |
|
$263.2900 | Order Now |
DISTI #
V79:2366_28731660
|
Arrow Electronics | SRAM Chip Sync Single 1.3V 144M-bit 8M x 18 361-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 1 |
|
$247.8100 / $258.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$255.8500 | Buy Now |
DISTI #
76443254
|
Verical | SRAM Chip Sync Single 1.3V 144M-bit 8M x 18 361-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 1 |
|
$247.8100 / $258.0300 | Buy Now |
DISTI #
SP005652127
|
EBV Elektronik | SRAM Chip Sync Single 1.3V 144M-Bit 8M x 18 361-Pin FCBGA (Alt: SP005652127) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C4122KV13-106FCXC
CY7C4122KV13-106FCXC CAD Models
CY7C4122KV13-106FCXC Part Data Attributes
|
CY7C4122KV13-106FCXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C4122KV13-106FCXC
Infineon Technologies AG
QDR SRAM, 8MX18, CMOS, PBGA361, FCBGA-361
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FCBGA-361 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 361 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.765 mm | |
Supply Voltage-Max (Vsup) | 1.34 V | |
Supply Voltage-Min (Vsup) | 1.26 V | |
Supply Voltage-Nom (Vsup) | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |