Part Details for CY7C4215V-15ASXC by Cypress Semiconductor
Overview of CY7C4215V-15ASXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C4215V-15ASXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 512X18, 11ns, Synchronous PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 518 |
|
$14.4400 / $16.9800 | Buy Now |
|
Chip1Cloud | 64/256/512/1K/2K/4K x18 Low-Voltage Synchronous FIFOs | 1870 |
|
RFQ |
Part Details for CY7C4215V-15ASXC
CY7C4215V-15ASXC CAD Models
CY7C4215V-15ASXC Part Data Attributes:
|
CY7C4215V-15ASXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4215V-15ASXC
Cypress Semiconductor
FIFO, 512X18, 11ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 11 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.006 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |
Alternate Parts for CY7C4215V-15ASXC
This table gives cross-reference parts and alternative options found for CY7C4215V-15ASXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4215V-15ASXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4215V-15ASC | FIFO, 512X18, 11ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 | Cypress Semiconductor | CY7C4215V-15ASXC vs CY7C4215V-15ASC |
CY7C4215V-15ASXC | 512X18 OTHER FIFO, 11ns, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, STQFP-64 | Rochester Electronics LLC | CY7C4215V-15ASXC vs CY7C4215V-15ASXC |
CY7C4215V-15ASC | FIFO, 512X18, 11ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 | Rochester Electronics LLC | CY7C4215V-15ASXC vs CY7C4215V-15ASC |