Part Details for CY7C4221V-15AC by Cypress Semiconductor
Overview of CY7C4221V-15AC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C4221V-15AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1K X 9 OTHER FIFO, 11 NS, PQFP32 | 29 |
|
$12.4598 / $15.1538 | Buy Now |
|
Quest Components | 1K X 9 OTHER FIFO, 11 NS, PQFP32 | 7 |
|
$13.4700 / $15.1538 | Buy Now |
|
Rochester Electronics | FIFO, 1KX9, 11ns, Synchronous PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 196 |
|
$8.9800 / $10.5700 | Buy Now |
Part Details for CY7C4221V-15AC
CY7C4221V-15AC CAD Models
CY7C4221V-15AC Part Data Attributes:
|
CY7C4221V-15AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4221V-15AC
Cypress Semiconductor
FIFO, 1KX9, 11ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 11 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.006 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CY7C4221V-15AC
This table gives cross-reference parts and alternative options found for CY7C4221V-15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4221V-15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72221L25PFI9 | FIFO, 1KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | CY7C4221V-15AC vs 72221L25PFI9 |
CY7C425-10AXC | FIFO, 1KX9, 10ns, Asynchronous, CMOS, PQFP32, LEAD FREE, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4221V-15AC vs CY7C425-10AXC |
CY7C4221-35AC | FIFO, 1KX9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4221V-15AC vs CY7C4221-35AC |
IDT72221L25PFG | FIFO, 1KX9, 15ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 | Integrated Device Technology Inc | CY7C4221V-15AC vs IDT72221L25PFG |
CY7C425-25AC | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4221V-15AC vs CY7C425-25AC |
IDT72221L25PFG8 | FIFO, 1KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | CY7C4221V-15AC vs IDT72221L25PFG8 |
CY7C425-30AC | FIFO, 1KX9, 30ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4221V-15AC vs CY7C425-30AC |
CY7C4221-35AI | FIFO, 1KX9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4221V-15AC vs CY7C4221-35AI |
CY7C425-10AC | FIFO, 1KX9, 10ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4221V-15AC vs CY7C425-10AC |
CY7C425-10ACT | FIFO, 1KX9, 10ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4221V-15AC vs CY7C425-10ACT |